8 Bit Digital to Analog Converter 1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7524CPW

DigiKey Part Number
296-3020-5-ND
Manufacturer
Manufacturer Product Number
TLC7524CPW
Description
IC DAC 8BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC7524CPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
100ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V, 14.5V ~ 15.5V
Voltage - Supply, Digital
5V, 14.5V ~ 15.5V
INL/DNL (LSB)
±0.5 (Max), ±2.5 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,51000 €5,51 €
104,23200 €42,32 €
903,58144 €322,33 €
1803,44672 €620,41 €
2703,37922 €912,39 €
5403,28026 €1.771,34 €
1.0803,19881 €3.454,71 €
2.5203,11856 €7.858,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,51000 €
Unit Price with VAT:6,55690 €

Other Suppliers on DigiKey

104In Stock
Ships from Rochester Electronics, LLC