LED Driver IC 24 Output Linear Shift Register Dimming 26.2mA, 35mA 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 24 Output Linear Shift Register Dimming 26.2mA, 35mA 32-HTSSOP
32-TSSOP

TLC5952DAP

DigiKey Part Number
296-24580-5-ND
Manufacturer
Manufacturer Product Number
TLC5952DAP
Description
IC LED DRV LIN 32HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear Shift Register Dimming 26.2mA, 35mA 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5952DAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
15V
Current - Output / Channel
26.2mA, 35mA
Frequency
35MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Supplier Device Package
32-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,01600 €20,16 €
461,75565 €80,76 €
1381,62652 €224,46 €
2761,56333 €431,48 €
5061,51731 €767,76 €
1.0121,47345 €1.491,13 €
2.5301,42714 €3.610,66 €
5.0141,39957 €7.017,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €

Other Suppliers on DigiKey

10.347In Stock
Ships from Rochester Electronics, LLC