
TLC5930PWP | |
|---|---|
DigiKey Part Number | 296-15631-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5930PWP |
Description | IC LED DRVR LINEAR 40MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register Dimming 40mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5930PWP Models |
Category | Voltage - Supply (Max) 3.6V |
Manufacturer Texas Instruments | Voltage - Output 17V |
Packaging Tube | Current - Output / Channel 40mA |
Part Status Active | Frequency 25MHz |
Type Linear | Operating Temperature -20°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 12 | Supplier Device Package 24-HTSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,03846 € | 969,23 € |
| Unit Price without VAT: | 4,03846 € |
|---|---|
| Unit Price with VAT: | 4,80577 € |

