12 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5618AQD

DigiKey Part Number
296-3011-5-ND
Manufacturer
Manufacturer Product Number
TLC5618AQD
Description
IC DAC 12BIT 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5618AQD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
12.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±4 (Max), ±0.5
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,01000 €12,01 €
109,47100 €94,71 €
758,25880 €619,41 €
1507,97693 €1.196,54 €
3007,74500 €2.323,50 €
5257,58806 €3.983,73 €
1.0507,42492 €7.796,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,01000 €
Unit Price with VAT:14,29190 €

Other Suppliers on DigiKey

3.748In Stock
Ships from Rochester Electronics, LLC