
TLC5615CP | |
|---|---|
DigiKey Part Number | 296-3006-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5615CP |
Description | IC DAC 10BIT 8-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5615CP Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±0.1 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 12.5µs (Typ) | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 8-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 € | 8,66 € |
| 10 | 6,75300 € | 67,53 € |
| 50 | 5,99000 € | 299,50 € |
| 100 | 5,75350 € | 575,35 € |
| 250 | 5,50388 € | 1.375,97 € |
| 500 | 5,35342 € | 2.676,71 € |
| 1.000 | 5,22960 € | 5.229,60 € |
| Unit Price without VAT: | 8,66000 € |
|---|---|
| Unit Price with VAT: | 10,30540 € |

