TLC548CD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.207
Unit Price: 1,34000 €
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC548CD

DigiKey Part Number
296-2934-5-ND
Manufacturer
Manufacturer Product Number
TLC548CD
Description
IC ADC 8BIT SAR 8SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC548CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
45.5k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 6V
Voltage - Supply, Digital
3V ~ 6V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.560 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.560In Stock
Ships from Rochester Electronics, LLC