
TLC4501ACDR | |
|---|---|
DigiKey Part Number | 2156-TLC4501ACDR-ND |
Manufacturer | |
Manufacturer Product Number | TLC4501ACDR |
Description | IC CMOS 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1mA |
Packaging Bulk | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA |
| Bulk: | 24110 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,91044 € | 257,91 € |
| Unit Price without VAT: | 1,91044 € |
|---|---|
| Unit Price with VAT: | 2,27342 € |

