Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3704IN

DigiKey Part Number
296-10306-5-ND
Manufacturer
Manufacturer Product Number
TLC3704IN
Description
IC COMPARATOR 4 GEN PUR 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC3704IN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
125µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.352 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8251,09767 €905,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,09767 €
Unit Price with VAT:1,30623 €

Other Suppliers on DigiKey

1.352In Stock
Ships from Rochester Electronics, LLC