
TLC27L1BIP | |
|---|---|
DigiKey Part Number | 2156-TLC27L1BIP-ND |
Manufacturer | |
Manufacturer Product Number | TLC27L1BIP |
Description | IC CMOS 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 14µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Tube: | 5278 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 453 | 0,56799 € | 257,30 € |
| Unit Price without VAT: | 0,56799 € |
|---|---|
| Unit Price with VAT: | 0,67591 € |

