
TLC277MLB | |
|---|---|
DigiKey Part Number | 2156-TLC277MLB-ND |
Manufacturer | |
Manufacturer Product Number | TLC277MLB |
Description | IC CMOS 2 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 1098 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,55259 € | 257,92 € |
| Unit Price without VAT: | 9,55259 € |
|---|---|
| Unit Price with VAT: | 11,36758 € |

