
TLC2652MLB | |
|---|---|
DigiKey Part Number | 2156-TLC2652MLB-ND |
Manufacturer | |
Manufacturer Product Number | TLC2652MLB |
Description | IC OPAMP ZER-DRIFT 1CIRC TO99-8 |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single-Ended TO-99-8 |
Datasheet | Datasheet |
Category | Current - Input Bias 4 pA |
Mfr | Voltage - Input Offset 0.6 µV |
Series | Current - Supply 1.5mA |
Packaging Bulk | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 3.8 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Single-Ended | Mounting Type Through Hole |
Slew Rate 3.1V/µs | Package / Case TO-99-8 Metal Can |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package TO-99-8 |
| Bulk: | 582 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,96923 € | 259,20 € |
| Unit Price without VAT: | 9,96923 € |
|---|---|
| Unit Price with VAT: | 11,86338 € |

