Chopper (Zero-Drift) Amplifier 1 Circuit Single-Ended 20-LCCC (8.89x8.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2652AMFKB

DigiKey Part Number
2156-TLC2652AMFKB-ND
Manufacturer
Manufacturer Product Number
TLC2652AMFKB
Description
IC OPAMP ZER-DRIFT 1CIRC 20LCCC
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Single-Ended 20-LCCC (8.89x8.89)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias
4 pA
Mfr
Voltage - Input Offset
0.5 µV
Series
Current - Supply
1.5mA
Packaging
Bulk
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
3.8 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
2.8V/µs
Package / Case
20-CLCC
Gain Bandwidth Product
1.9 MHz
Supplier Device Package
20-LCCC (8.89x8.89)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:44
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
644,05000 €264,30 €
Unit Price without VAT:44,05000 €
Unit Price with VAT:52,41950 €