MFR Recommended

TLC25L2BCP | |
|---|---|
DigiKey Part Number | 296-7299-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC25L2BCP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single-Ended 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC25L2BCP Models |
Category | Current - Input Bias 0.7 pA |
Mfr | Voltage - Input Offset 235 µV |
Series | Current - Supply 29µA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 1.4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Single-Ended | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 2.9V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 110 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27L2BCDR | Texas Instruments | 3.156 | 296-31958-1-ND | 1,13000 € | MFR Recommended |


