
TLC2543CFN | |
|---|---|
DigiKey Part Number | 296-2898-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2543CFN |
Description | IC ADC 12BIT 20-PLCC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TLC2543CFN Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 66k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 11 | Package / Case 20-LCC (J-Lead) |
Input Type Single Ended | Supplier Device Package 20-PLCC (9x9) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

