
TLC251CPW | |
|---|---|
DigiKey Part Number | 2156-TLC251CPW-ND |
Manufacturer | |
Manufacturer Product Number | TLC251CPW |
Description | IC CMOS 1 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 0.6 pA |
Mfr | Voltage - Input Offset 1.1 mV |
Series | Current - Supply 675µA |
Packaging Bulk | Voltage - Supply Span (Min) 1.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-TSSOP |
| Bulk: | 6150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,54204 € | 257,52 € |
| Unit Price without VAT: | 1,54204 € |
|---|---|
| Unit Price with VAT: | 1,83503 € |

