
TLC2272QDRG4Q1 | |
|---|---|
DigiKey Part Number | 2156-TLC2272QDRG4Q1-296-ND |
Manufacturer | |
Manufacturer Product Number | TLC2272QDRG4Q1 |
Description | TLC2272-Q1 - AUTOMOTIVE ADVANCED |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 3.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.25 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
| Bulk: | 3658 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 1,53831 € | 255,36 € |
| Unit Price without VAT: | 1,53831 € |
|---|---|
| Unit Price with VAT: | 1,83059 € |

