
TLC2272AMFKB | |
|---|---|
DigiKey Part Number | 2156-TLC2272AMFKB-ND |
Manufacturer | |
Manufacturer Product Number | TLC2272AMFKB |
Description | IC CMOS 2 CIRCUIT 20LCCC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272AMFKB Models |
Category | Current - Supply 2.4mA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 3.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.25 MHz | Package / Case 20-CLCC |
Current - Input Bias 1 pA | Supplier Device Package 20-LCCC (8.89x8.89) |
Voltage - Input Offset 300 µV |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,80800 € | 249,04 € |
| Unit Price without VAT: | 49,80800 € |
|---|---|
| Unit Price with VAT: | 59,27152 € |

