CMOS Amplifier 1 Circuit Rail-to-Rail 20-LCCC (8.89x8.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2201AMFKB

DigiKey Part Number
2156-TLC2201AMFKB-ND
Manufacturer
Manufacturer Product Number
TLC2201AMFKB
Description
IC CMOS 1 CIRCUIT 20LCCC
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail 20-LCCC (8.89x8.89)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
1.1mA
Packaging
Bulk
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
4.6 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.7V/µs
Package / Case
20-CLCC
Gain Bandwidth Product
1.9 MHz
Supplier Device Package
20-LCCC (8.89x8.89)
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:109
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1319,57308 €254,45 €
Unit Price without VAT:19,57308 €
Unit Price with VAT:23,29197 €