
TLC1542CN | |
|---|---|
DigiKey Part Number | 296-2879-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC1542CN |
Description | IC ADC 10BIT 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC1542CN Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 38k | Features Selectable Address |
Number of Inputs 11 | Operating Temperature 0°C ~ 70°C |
Input Type Single Ended | Package / Case 20-DIP (0.300", 7.62mm) |
Data Interface SPI | Supplier Device Package 20-PDIP |
Configuration MUX-S/H-ADC | Mounting Type Through Hole |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,32920 € | 1.532,92 € |
| Unit Price without VAT: | 15,32920 € |
|---|---|
| Unit Price with VAT: | 18,24175 € |

