10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC1542CFN

DigiKey Part Number
296-2878-5-ND
Manufacturer
Manufacturer Product Number
TLC1542CFN
Description
IC ADC 10BIT 20-PLCC
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TLC1542CFN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
38k
Number of Inputs
11
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
0°C ~ 70°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.713 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

22.713In Stock
Ships from Rochester Electronics, LLC