
TLC1514ID | |
|---|---|
DigiKey Part Number | 296-2180-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC1514ID |
Description | IC ADC 10BIT 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 3, 4 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC1514ID Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 400k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 3, 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 14,77900 € | 1.773,48 € |
| Unit Price without VAT: | 14,77900 € |
|---|---|
| Unit Price with VAT: | 17,58701 € |

