
TLC0834CDR | |
|---|---|
DigiKey Part Number | 2156-TLC0834CDR-296-ND |
Manufacturer | |
Manufacturer Product Number | TLC0834CDR |
Description | IC ADC 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-SOIC |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Bulk | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 20k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2, 3, 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 14-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,74273 € | 255,51 € |
| Unit Price without VAT: | 7,74273 € |
|---|---|
| Unit Price with VAT: | 9,21385 € |

