
TLC0820ACN | |
|---|---|
DigiKey Part Number | 296-2849-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC0820ACN |
Description | IC ADC 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC0820ACN Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture Flash |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4.5V ~ 8V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 8V |
Sampling Rate (Per Second) 392k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 20-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,67000 € | 12,67 € |
| 20 | 9,48650 € | 189,73 € |
| 40 | 9,05950 € | 362,38 € |
| 100 | 8,60850 € | 860,85 € |
| 260 | 8,24685 € | 2.144,18 € |
| 500 | 8,04970 € | 4.024,85 € |
| 1.000 | 7,87673 € | 7.876,73 € |
| Unit Price without VAT: | 12,67000 € |
|---|---|
| Unit Price with VAT: | 15,07730 € |


