CMOS Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC074IN

DigiKey Part Number
296-7245-5-ND
Manufacturer
Manufacturer Product Number
TLC074IN
Description
IC CMOS 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC074IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1.5 pA
Voltage - Input Offset
390 µV
Current - Supply
2.1mA (x4 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 17.730 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5001,63998 €819,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,63998 €
Unit Price with VAT:1,95158 €

Other Suppliers on DigiKey

17.730In Stock
Ships from Rochester Electronics, LLC