
TLC070AIPE4 | |
|---|---|
DigiKey Part Number | 2156-TLC070AIPE4-ND |
Manufacturer | |
Manufacturer Product Number | TLC070AIPE4 |
Description | IC CMOS 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,26342 € | 258,03 € |
| Unit Price without VAT: | 2,26342 € |
|---|---|
| Unit Price with VAT: | 2,69347 € |

