
TL851CN | |
|---|---|
DigiKey Part Number | 296-19329-5-ND |
Manufacturer | |
Manufacturer Product Number | TL851CN |
Description | IC SONAR RANGING CONTROL 16-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Sonar Ranging Control Sonar Control 20kHz ~ 90kHz Synchronous 4-Bit Gain Control 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL851CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Sonar Ranging Control | |
Frequency | 20kHz ~ 90kHz | |
RF Type | Sonar Control | |
Secondary Attributes | Synchronous 4-Bit Gain Control | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 7,59400 € | 75,94 € |
| 25 | 7,19320 € | 179,83 € |
| 100 | 6,64340 € | 664,34 € |
| 250 | 6,31420 € | 1.578,55 € |
| 500 | 6,08184 € | 3.040,92 € |
| 1.000 | 5,86304 € | 5.863,04 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,40060 € |

