
TL7726QD | |
|---|---|
DigiKey Part Number | 296-34312-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7726QD |
Description | TVS DEV MIXED -200/+205V 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit -200/+205V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7726QD Models |
Category | Number of Circuits 6 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Clamping -200/+205V | Supplier Device Package 8-SOIC |
Technology Mixed Technology | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 75 | 2,04400 € | 153,30 € |
| 150 | 1,86607 € | 279,91 € |
| 525 | 1,61309 € | 846,87 € |
| 1.050 | 1,50365 € | 1.578,83 € |
| 2.025 | 1,41614 € | 2.867,68 € |
| 5.025 | 1,38002 € | 6.934,60 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

