
TL7726CP | |
|---|---|
DigiKey Part Number | 296-3254-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7726CP |
Description | TVS DEV MIXED -200/+205V 8-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit -200/+205V Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL7726CP Models |
Category | Number of Circuits 6 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Clamping -200/+205V | Supplier Device Package 8-PDIP |
Technology Mixed Technology | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 50 | 2,21440 € | 110,72 € |
| 100 | 2,01370 € | 201,37 € |
| 500 | 1,66202 € | 831,01 € |
| 1.000 | 1,54913 € | 1.549,13 € |
| 2.000 | 1,45425 € | 2.908,50 € |
| 5.000 | 1,42040 € | 7.102,00 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

