
TL7709AIP | |
|---|---|
DigiKey Part Number | 2156-TL7709AIP-ND |
Manufacturer | |
Manufacturer Product Number | TL7709AIP |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Bulk | Reset Timeout 1µs Maximum Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 7.6V | Base Product Number |
| Bulk: | 9561 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 0,68843 € | 254,72 € |
| Unit Price without VAT: | 0,68843 € |
|---|---|
| Unit Price with VAT: | 0,81923 € |

