


TL751L10QD | |
|---|---|
DigiKey Part Number | 2156-TL751L10QD-ND |
Manufacturer | |
Manufacturer Product Number | TL751L10QD |
Description | IC REG LINEAR 10V 150MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.6V @ 150mA |
Mfr | Current - Output |
Packaging Bulk | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package 8-SOIC |
| Bulk: | 1930 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 0,82244 € | 256,60 € |
| Unit Price without VAT: | 0,82244 € |
|---|---|
| Unit Price with VAT: | 0,97870 € |

