


TL751L05CD | |
|---|---|
DigiKey Part Number | 296-8011-5-ND |
Manufacturer | |
Manufacturer Product Number | TL751L05CD |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL751L05CD Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 26V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5201-5.0YM | Microchip Technology | 176 | 576-1253-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,05100 € | 30,51 € |
| 75 | 2,59227 € | 194,42 € |
| 150 | 2,48567 € | 372,85 € |
| 300 | 2,39790 € | 719,37 € |
| 525 | 2,33853 € | 1.227,73 € |
| 1.050 | 2,27682 € | 2.390,66 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

