


TL750M08CKTE | |
|---|---|
DigiKey Part Number | 2156-TL750M08CKTE-ND |
Manufacturer | |
Manufacturer Product Number | TL750M08CKTE |
Description | IC REG LINEAR 8V 750MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 26V |
Mfr | Voltage - Output (Min/Fixed) 8V |
Packaging Bulk | Voltage Dropout (Max) 0.6V @ 750mA |
Part Status Active | Current - Output |
Output Configuration | PSRR 55dB (120Hz) |
Output Type | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Number of Regulators 1 | Mounting Type Surface Mount |
| Bulk: | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 453 | 0,56093 € | 254,10 € |
| Unit Price without VAT: | 0,56093 € |
|---|---|
| Unit Price with VAT: | 0,66751 € |

