


TL750L10QLP | |
|---|---|
DigiKey Part Number | 2156-TL750L10QLP-ND |
Manufacturer | |
Manufacturer Product Number | TL750L10QLP |
Description | IC REG LINEAR 10V 150MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 10V |
Mfr | Voltage Dropout (Max) 0.6V @ 150mA |
Packaging Bulk | Current - Output |
Part Status Active | Current - Quiescent (Iq) 2 mA |
Output Configuration | Current - Supply (Max) 12 mA |
Output Type | PSRR 65dB (120Hz) |
Number of Regulators 1 | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Voltage - Input (Max) 26V | Operating Temperature 0°C ~ 125°C |
| Bulk: | 464 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 307 | 0,83290 € | 255,70 € |
| Unit Price without VAT: | 0,83290 € |
|---|---|
| Unit Price with VAT: | 0,99115 € |

