


TL750L05QKC | |
|---|---|
DigiKey Part Number | 2156-TL750L05QKC-ND |
Manufacturer | |
Manufacturer Product Number | TL750L05QKC |
Description | IC REG LINEAR 5V 150MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C |
| Bulk: | 5835 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 1,30882 € | 255,22 € |
| Unit Price without VAT: | 1,30882 € |
|---|---|
| Unit Price with VAT: | 1,55750 € |

