
TL604IP | |
|---|---|
DigiKey Part Number | 2156-TL604IP-ND |
Manufacturer | |
Manufacturer Product Number | TL604IP |
Description | SPDT, 1 FUNC, 1 CHANNEL, BIMOS, |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 600Ohm 8-PDIP |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 600Ohm |
Manufacturer Rochester Electronics, LLC | Voltage - Supply, Dual (V±) ±5V ~ 25V |
Packaging Bulk | Current - Leakage (IS(off)) (Max) 500pA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - Open/Closed | Mounting Type Through Hole |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 2 | Supplier Device Package 8-PDIP |
| Bulk: | 891 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,37333 € | 248,24 € |
| Unit Price without VAT: | 41,37333 € |
|---|---|
| Unit Price with VAT: | 49,23426 € |

