Boost, Buck, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL5001AMJGB

DigiKey Part Number
2156-TL5001AMJGB-ND
Manufacturer
Manufacturer Product Number
TL5001AMJGB
Description
TL5001A PWM CONTROLLER WITH WIDE
Customer Reference
Detailed Description
Boost, Buck, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-CDIP
Datasheet
 Datasheet
EDA/CAD Models
TL5001AMJGB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
20kHz ~ 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Packaging
Bulk
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Dead Time Control, Frequency Control, Ramp, Soft Start
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
-55°C ~ 125°C (TA)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Boost, Buck, Flyback
Package / Case
8-CDIP (0.300", 7.62mm)
Number of Outputs
1
Supplier Device Package
8-CDIP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.6V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:85
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1715,23882 €259,06 €
Unit Price without VAT:15,23882 €
Unit Price with VAT:18,13420 €