
TL499ACP | |
|---|---|
DigiKey Part Number | 296-36042-5-ND |
Manufacturer | |
Manufacturer Product Number | TL499ACP |
Description | IC REG BOOST ADJ 1A 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.9V 1 Output 1A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TL499ACP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17200 € | 31,72 € |
| 50 | 2,77120 € | 138,56 € |
| 100 | 2,64700 € | 264,70 € |
| 250 | 2,51600 € | 629,00 € |
| 500 | 2,43698 € | 1.218,49 € |
| 1.000 | 2,37197 € | 2.371,97 € |
| 2.500 | 2,30334 € | 5.758,35 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

