
TL497ACN | |
|---|---|
DigiKey Part Number | 296-10196-5-ND |
Manufacturer | |
Manufacturer Product Number | TL497ACN |
Description | IC REG BUCK BST ADJ 500MA 14PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable ±1.2V 1 Output 500mA (Switch) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TL497ACN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V, -25V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,25100 € | 22,51 € |
| 25 | 2,06520 € | 51,63 € |
| 100 | 1,86050 € | 186,05 € |
| 250 | 1,76296 € | 440,74 € |
| 500 | 1,70414 € | 852,07 € |
| 1.000 | 1,65573 € | 1.655,73 € |
| 2.500 | 1,60462 € | 4.011,55 € |
| 5.000 | 1,57382 € | 7.869,10 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

