
TL4581D | |
|---|---|
DigiKey Part Number | TL4581D-ND |
Manufacturer | |
Manufacturer Product Number | TL4581D |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL4581D Models |
Category | Current - Supply 8mA (x2 Channels) |
Mfr | Current - Output / Channel 38 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC4580IDR | Texas Instruments | 48.370 | 296-15367-1-ND | 0,27000 € | MFR Recommended |
| NCV833DR2G | onsemi | 2.632 | 488-NCV833DR2GCT-ND | 0,49000 € | Similar |
| TL062CDT | STMicroelectronics | 4.352 | 497-2194-1-ND | 0,34000 € | Similar |
| TL082BCDT | STMicroelectronics | 5.006 | 497-11988-1-ND | 0,88000 € | Similar |
| TL082BIYDT | STMicroelectronics | 41.067 | 497-10230-1-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,31900 € | 13,19 € |
| 75 | 1,09720 € | 82,29 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

