
TL431CD | |
|---|---|
DigiKey Part Number | 2156-TL431CD-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | TL431CD |
Description | IC VREF SHUNT ADJ 2.21% 8SOP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA 8-SOP |
Datasheet | Datasheet |
Category | Tolerance ±2.21% |
Manufacturer Fairchild Semiconductor | Temperature Coefficient 50ppm/°C Typical |
Packaging Tube | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOP |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Tube: | 36319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 0,44195 € | 254,12 € |
| Unit Price without VAT: | 0,44195 € |
|---|---|
| Unit Price with VAT: | 0,52592 € |

