
TL430ILP | |
|---|---|
DigiKey Part Number | 2156-TL430ILP-ND |
Manufacturer | |
Manufacturer Product Number | TL430ILP |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.75V 30 VV ±9.09% 100 mA TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.75V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 100 mA | |
Tolerance | ±9.09% | |
Temperature Coefficient | 120ppm/°C | |
Noise - 0.1Hz to 10Hz | 650µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 2 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Bulk: | 5162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | 0,78316 € | 257,66 € |
| Unit Price without VAT: | 0,78316 € |
|---|---|
| Unit Price with VAT: | 0,93196 € |

