
TL3845BD | |
|---|---|
DigiKey Part Number | 296-34301-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3845BD |
Description | IC REG CTRLR MULT TOP 14SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3845BD Models |
Category | Frequency - Switching 100kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2845DR | Texas Instruments | 450 | 296-42693-1-ND | 0,72000 € | MFR Recommended |
| UC3845BDR2G | onsemi | 1.782 | UC3845BDR2GOSCT-ND | 0,81000 € | Similar |
| UC3845BVDR2G | onsemi | 6.053 | UC3845BVDR2GOSCT-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73900 € | 7,39 € |
| 50 | 0,62560 € | 31,28 € |
| 100 | 0,59060 € | 59,06 € |
| 250 | 0,55348 € | 138,37 € |
| 500 | 0,53112 € | 265,56 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

