
TL3842BD-8 | |
|---|---|
DigiKey Part Number | 296-34292-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3842BD-8 |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3842BD-8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3842BDR-8 | Texas Instruments | 4.521 | 296-TL3842BDR-8CT-ND | 0,46000 € | MFR Recommended |
| UC2842ADM | Microchip Technology | 2.276 | UC2842ADM-ND | 3,80000 € | Upgrade |
| UC2842BD1 | STMicroelectronics | 529 | 497-18659-ND | 1,10000 € | Upgrade |
| UC2842BD1013TR | STMicroelectronics | 3.580 | 497-6785-1-ND | 1,05000 € | Upgrade |
| UC2842BD1G | Rochester Electronics, LLC | 71.264 | 2156-UC2842BD1G-OS-ND | 0,36545 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73900 € | 7,39 € |
| 75 | 0,60440 € | 45,33 € |
| 150 | 0,57293 € | 85,94 € |
| 300 | 0,54717 € | 164,15 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

