


TL317LP | |
|---|---|
DigiKey Part Number | 2156-TL317LP-ND |
Manufacturer | |
Manufacturer Product Number | TL317LP |
Description | IC REG LIN POS ADJ 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL317LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 2V @ 100mA | |
Current - Output | ||
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 |
| Bulk: | 31242 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 453 | 0,56799 € | 257,30 € |
| Unit Price without VAT: | 0,56799 € |
|---|---|
| Unit Price with VAT: | 0,67591 € |

