
TL2843BP | |
|---|---|
DigiKey Part Number | 296-34271-5-ND |
Manufacturer | |
Manufacturer Product Number | TL2843BP |
Description | IC REG CTRLR MULT TOPOLOGY 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL2843BP Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Boost, Flyback, Forward | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,60180 € | 30,09 € |
| 100 | 0,56790 € | 56,79 € |
| 250 | 0,53224 € | 133,06 € |
| 500 | 0,51070 € | 255,35 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

