
TL2575HV-12IN | |
|---|---|
DigiKey Part Number | 296-21836-5-ND |
Manufacturer | |
Manufacturer Product Number | TL2575HV-12IN |
Description | IC REG BUCK 12V 1A 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TL2575HV-12IN Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-PDIP |
Voltage - Input (Min) 4.75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,94883 € | 1.032,09 € |
| Unit Price without VAT: | 2,94883 € |
|---|---|
| Unit Price with VAT: | 3,50911 € |

