
TL16C754FN | |
|---|---|
DigiKey Part Number | 296-1791-5-ND |
Manufacturer | |
Manufacturer Product Number | TL16C754FN |
Description | IC QUAD UART 64BYTE FIFO 68PLCC |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 64 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C754FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 64 Byte | |
Protocol | - | |
Data Rate (Max) | 3Mbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 € | 15,22 € |
| 18 | 11,57389 € | 208,33 € |
| 36 | 11,05861 € | 398,11 € |
| 108 | 10,42194 € | 1.125,57 € |
| 252 | 10,04885 € | 2.532,31 € |
| Unit Price without VAT: | 15,22000 € |
|---|---|
| Unit Price with VAT: | 18,11180 € |

