
TL16C550DRHB | |
|---|---|
DigiKey Part Number | 296-17677-ND |
Manufacturer | |
Manufacturer Product Number | TL16C550DRHB |
Description | IC ASYNC COMM ELEMENT 32-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550DRHB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,47300 € | 34,73 € |
| 73 | 2,96342 € | 216,33 € |
| 146 | 2,84274 € | 415,04 € |
| 292 | 2,74342 € | 801,08 € |
| 511 | 2,67622 € | 1.367,55 € |
| 1.022 | 2,60639 € | 2.663,73 € |
| 2.555 | 2,53264 € | 6.470,90 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |

