
TL1431QLP | |
|---|---|
DigiKey Part Number | 2156-TL1431QLP-ND |
Manufacturer | |
Manufacturer Product Number | TL1431QLP |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.4% |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Bulk: | 106084 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,14799 € | 257,15 € |
| Unit Price without VAT: | 1,14799 € |
|---|---|
| Unit Price with VAT: | 1,36611 € |

