
TL087IP | |
|---|---|
DigiKey Part Number | 2156-TL087IP-ND |
Manufacturer | |
Manufacturer Product Number | TL087IP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 18V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 1140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 3,00349 € | 258,30 € |
| Unit Price without VAT: | 3,00349 € |
|---|---|
| Unit Price with VAT: | 3,57415 € |

